WAGO 2091 Series picoMAX® 3.5 Male Headers Angled

WAGO Brand: WAGO

Male headers with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Contact material: Tin-plated electrolytic copper
  • Height: 16mm (12.4mm from surface)
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Type Width Body Style Pitch No. of Rows Colour Wire Gauge (mm²) Series
WAGO 2091-1422 picoMAX® 3.5 Male 2P Angled
WAGO 2091-1422 picoMAX® 3.5 Male 2P Angled
Extended range
Order code: 57-3980
MPN: 2091-1422

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.283
Price per unit Ex VAT
2 Horizontal Closed End Header 3.5mm 1 Grey N/A 2091
WAGO 2091-1423 picoMAX® 3.5 Male 3P Angled
WAGO 2091-1423 picoMAX® 3.5 Male 3P Angled
Standard range
Order code: 57-3981
MPN: 2091-1423

Order in multiples of 200


Available to back orderBack-order availability date - 21/10/2026
200+ £0.355
Price per unit Ex VAT
3 Feedthrough terminal 17.50mm Horizontal Closed End Header 3.5mm 1 Grey N/A 2091
WAGO 2091-1424 picoMAX® 3.5 Male 4P Angled
WAGO 2091-1424 picoMAX® 3.5 Male 4P Angled
Extended range
Order code: 57-3982
MPN: 2091-1424

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.486
Price per unit Ex VAT
4 Horizontal Closed End Header 3.5mm 1 Grey N/A 2091
WAGO 2091-1425 picoMAX® 3.5 Male 5P Angled
WAGO 2091-1425 picoMAX® 3.5 Male 5P Angled
Extended range
Order code: 57-3983
MPN: 2091-1425

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.566
Price per unit Ex VAT
5 Horizontal Closed End Header 3.5mm 1 Grey N/A 2091
WAGO 2091-1426 picoMAX® 3.5 Male 6P Angled
WAGO 2091-1426 picoMAX® 3.5 Male 6P Angled
Extended range
Order code: 57-3984
MPN: 2091-1426

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.677
Price per unit Ex VAT
6 Horizontal Closed End Header 3.5mm 1 Grey N/A 2091
WAGO 2091-1428 picoMAX® 3.5 Male 8P Angled
WAGO 2091-1428 picoMAX® 3.5 Male 8P Angled
Extended range
Order code: 57-3985
MPN: 2091-1428

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.909
Price per unit Ex VAT
8 Horizontal Closed End Header 3.5mm 1 Grey N/A 2091

Trustpilot