Male header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Number of poles: 6
- Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
- Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
- Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
- Pin spacing 3.5mm
- Colour: Light grey
- Contact material: Tin-plated electrolytic copper
- Height: 21.1mm (17.5mm from surface)
- Width: 23mm
- Manufacturer's part 2091-1406
| Body Style |
Straight |
| Pitch |
3.5mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Colour |
Grey |
| Wire Gauge (mm²) |
N/A |
| Series |
2091 |
| Type |
Feedthrough terminal |
| Width |
23.00mm |