WAGO 2091 Series picoMAX® 3.5 Male Headers Straight

WAGO Brand: WAGO

Male headers with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Contact material: Tin-plated electrolytic copper
  • Height: 21.1mm (17.5mm from surface)
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Type Width Body Style Pitch No. of Rows Colour Wire Gauge (mm²) Series
WAGO 2091-1402 picoMAX® 3.5 Male 2P Straight
WAGO 2091-1402 picoMAX® 3.5 Male 2P Straight
Extended range
Order code: 57-3972
MPN: 2091-1402

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.325
Price per unit Ex VAT
2 Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1403 picoMAX® 3.5 Male 3P Straight
WAGO 2091-1403 picoMAX® 3.5 Male 3P Straight
Extended range
Order code: 57-3973
MPN: 2091-1403

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.355
Price per unit Ex VAT
3 Feedthrough terminal 21.10mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1404 picoMAX® 3.5 Male 4P Straight
WAGO 2091-1404 picoMAX® 3.5 Male 4P Straight
Extended range
Order code: 57-3974
MPN: 2091-1404

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.486
Price per unit Ex VAT
4 Feedthrough terminal 21.10mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1405 picoMAX® 3.5 Male 5P Straight
WAGO 2091-1405 picoMAX® 3.5 Male 5P Straight
Extended range
Order code: 57-3975
MPN: 2091-1405

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.566
Price per unit Ex VAT
5 Feedthrough terminal 21.10mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1406 picoMAX® 3.5 Male 6P Straight
WAGO 2091-1406 picoMAX® 3.5 Male 6P Straight
Extended range
Order code: 57-3976
MPN: 2091-1406

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.778
Price per unit Ex VAT
6 Feedthrough terminal 23.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1408 picoMAX® 3.5 Male 8P Straight
WAGO 2091-1408 picoMAX® 3.5 Male 8P Straight
Extended range
Order code: 57-3977
MPN: 2091-1408

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.909
Price per unit Ex VAT
8 Feedthrough terminal 30.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1410 picoMAX® 3.5 Male 10P Straight
WAGO 2091-1410 picoMAX® 3.5 Male 10P Straight
Extended range
Order code: 57-3978
MPN: 2091-1410

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £1.54
Price per unit Ex VAT
10 Feedthrough terminal 37.00mm Straight 3.5mm 1 Grey N/A 2091
WAGO 2091-1412 picoMAX® 3.5 Male 12P Straight
WAGO 2091-1412 picoMAX® 3.5 Male 12P Straight
Extended range
Order code: 57-3979
MPN: 2091-1412

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £1.36
Price per unit Ex VAT
12 Feedthrough terminal 44.00mm Straight 3.5mm 1 Grey N/A 2091

Trustpilot