WAGO 2091-1404 picoMAX® 3.5 Male 4P Straight

Image Representative of Range

WAGO 2091-1404 picoMAX® 3.5 Male 4P Straight

MPN
2091-1404
Brand
WAGO
Order Code
57-3974
Country of Origin
Germany
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 28/06/2026

Male header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 4
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Contact material: Tin-plated electrolytic copper
  • Height: 21.1mm (17.5mm from surface)
  • Width: 16mm
  • Manufacturer's part 2091-1404
Body Style Straight
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Series 2091

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot