WAGO 734-206 Female MCS-MINI 6P 3.81mm

MPN
734-206
Brand
WAGO
EAN-13
4044918494168
Order Code
57-2752
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 11/07/2026

This 6-pole female connector from the WAGO MCS-MINI family is codable and 100% protected against mismating.

These connectors use the multi connection system (MCS) which is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS Connectors shall not be connected/disconnected when live or under load.

The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Strain relief plates and housings for in-the-field assembly
  • Colour: orange
  • Grid pitch: 3.81mm
  • Copper alloy contact material
  • Manufacturer's part 734-206
Body Style Female connector/socket
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10 A
Colour Orange
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection CAGE CLAMP®
Depth 18.6mm
Depth inch 0.732inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 734
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 6
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 5.064g
Width 25.06mm
Width inch 0.987inches

Reviews

Be the first to submit a review

Trustpilot