WAGO 734 Series Female MCS-MINI Connectors 3.81mm Pitch

WAGO Brand: WAGO

These female connectors from the WAGO MCS-MINI family are codable and 100% protected against mismating.

These connectors use the multi connection system (MCS) which is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS Connectors shall not be connected/disconnected when live or under load.

The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Strain relief plates and housings for in-the-field assembly
  • Colour: orange
  • Grid pitch: 3.81mm
  • Copper alloy contact material
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Series Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch
WAGO 734-202 Female MCS-MINI 2P 3.81mm
WAGO 734-202 Female MCS-MINI 2P 3.81mm
Standard range
Order code: 57-2740
MPN: 734-202

Order in multiples of 200


Available to back orderBack-order availability date - 22/10/2026
200+ £1.47
Price per unit Ex VAT
2 2 1.828g 9.82mm 0.387inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-203 Female MCS-MINI 3P 3.81mm
WAGO 734-203 Female MCS-MINI 3P 3.81mm
Standard range
Order code: 57-2743
MPN: 734-203

Order in multiples of 200


Available to back orderBack-order availability date - 22/10/2026
200+ £2.06
Price per unit Ex VAT
3 3 2.637g 13.63mm 0.537inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-204 Female MCS-MINI 4P 3.81mm
WAGO 734-204 Female MCS-MINI 4P 3.81mm
Standard range
Order code: 57-2746
MPN: 734-204

Order in multiples of 100


Available to back orderBack-order availability date - 22/10/2026
100+ £2.62
Price per unit Ex VAT
4 4 3.446g 17.44mm 0.687inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-205 Female MCS-MINI 5P 3.81mm
WAGO 734-205 Female MCS-MINI 5P 3.81mm
Standard range
Order code: 57-2749
MPN: 734-205

Order in multiples of 100


Available to back orderBack-order availability date - 22/10/2026
100+ £3.17
Price per unit Ex VAT
5 5 4.255g 21.25mm 0.837inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-206 Female MCS-MINI 6P 3.81mm
WAGO 734-206 Female MCS-MINI 6P 3.81mm
Standard range
Order code: 57-2752
MPN: 734-206

Order in multiples of 100


Available to back orderBack-order availability date - 22/10/2026
100+ £3.74
Price per unit Ex VAT
6 734 6 5.064g 25.06mm 0.987inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-208 Female MCS-MINI 8P 3.81mm
WAGO 734-208 Female MCS-MINI 8P 3.81mm
Standard range
Order code: 57-2755
MPN: 734-208

Order in multiples of 50


Available to back orderBack-order availability date - 22/10/2026
50+ £4.85
Price per unit Ex VAT
8 734 8 6.682g 32.68mm 1.287inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches
WAGO 734-210 Female MCS-MINI 10P 3.81mm
WAGO 734-210 Female MCS-MINI 10P 3.81mm
Extended range
Order code: 57-2762
MPN: 734-210

Order in multiples of 50


Available to back orderBack-order availability date - 29/11/2026
50+ £5.95
Price per unit Ex VAT
10 10 8.300g 40.3mm 1.587inches Female connector/socket 3.81mm 1 10 A Orange 14 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection CAGE CLAMP® 18.6mm 0.732inches V0 13.4mm 0.528inches

Trustpilot