WAGO 2091-1322 picoMAX® 3.5 Female 2P Angled

Image Representative of Range

WAGO 2091-1322 picoMAX® 3.5 Female 2P Angled

Order Code:

57-1648

Brand: WAGO MPN: 2091-1322 EAN-13: 4050821160878
Qty Unit Price (Ex VAT)
200+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 31/05/2026

Female header with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 2
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Coding option available
  • Contact material: Copper alloy
  • Height: 15.2mm (11.6mm from surface)
  • Width: 7mm
  • Manufacturer's part 2091-1322
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.512 inches
Depth mm 13mm
Flammability class according to UL94 V0
Height inch 0.598 inches
Height mm 15.2mm
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Series 2091
Total number of potentials 2
Unit Weight KGM
Weight 1.060 g
Width inch 0.276 inches
Width mm 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot