WAGO 2091 Series picoMAX® 3.5 Female Headers Angled

WAGO Brand: WAGO

Female headers with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Pin spacing 3.5mm
  • Colour: Light grey
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Coding option available
  • Contact material: Copper alloy
  • Height: 15.2mm (11.6mm from surface)
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 2091-1322 picoMAX® 3.5 Female 2P Angled
WAGO 2091-1322 picoMAX® 3.5 Female 2P Angled
Extended range
Order code: 57-1648
MPN: 2091-1322

Order in multiples of 200


Available to back orderBack-order availability date - 28/11/2026
200+ £0.889
Price per unit Ex VAT
2 2 1.060g 7mm 0.276inches Female connector/socket 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13mm 0.512inches V0 15.2mm 0.598inches 2.5 kV 320 V
WAGO 2091-1328 picoMAX® 3.5 Female 8P Angled
WAGO 2091-1328 picoMAX® 3.5 Female 8P Angled
Extended range
Order code: 57-1638
MPN: 2091-1328

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £2.40
Price per unit Ex VAT
8 8 4.240g 28mm 1.102inches Female connector/socket 3.5mm 1 10 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 13mm 0.512inches V0 15.2mm 0.598inches 2.5 kV 320 V

Trustpilot