WAGO 2092-1352 picoMAX® eCOM 5.0 Female 2P Grip Plate Angled

Image Representative of Range

WAGO 2092-1352 picoMAX® eCOM 5.0 Female 2P Grip Plate Angled

MPN
2092-1352
Brand
WAGO
EAN-13
4050821165347
Order Code
57-1053
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 28/06/2026

Female eCOM pluggable PCB connector with gripping plate and angled solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 2
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Length: 13.4mm
  • Width: 10mm
  • Manufacturer's part: 2092-1352
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 35.4mm
Depth inch 1.394inches
Flammability class according to UL94 V0
Height 13.4mm
Height inch 0.528inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 2
Type of operation Push-button
Unit Weight KGM
Weight 2.458g
Width 10mm
Width inch 0.394inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot