WAGO 2092 Series picoMAX® eCOM 5.0 Female Grip Plate Angled

WAGO Brand: WAGO

Female eCOM pluggable PCB connectors with gripping plate and angled solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Depth Depth inch Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2092-1352 picoMAX® eCOM 5.0 Female 2P Grip Plate Angled
WAGO 2092-1352 picoMAX® eCOM 5.0 Female 2P Grip Plate Angled
Extended range
Order code: 57-1053
MPN: 2092-1352

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £1.15
Price per unit Ex VAT
2 35.4mm 1.394inches 2 2.458g 10mm 0.394inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 13.4mm 0.528inches 4 kV
WAGO 2092-1354 picoMAX® eCOM 5.0 Female 4P Grip Plate Angled
WAGO 2092-1354 picoMAX® eCOM 5.0 Female 4P Grip Plate Angled
Extended range
Order code: 57-1325
MPN: 2092-1354

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £1.46
Price per unit Ex VAT
4 35.4mm 1.394inches 4 4.754g 20mm 0.787inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 13.4mm 0.528inches 4 kV
WAGO 2092-1362 picoMAX® eCOM 5.0 Female 12P Grip Plate Angled
WAGO 2092-1362 picoMAX® eCOM 5.0 Female 12P Grip Plate Angled
Extended range
Order code: 57-0621
MPN: 2092-1362

Order in multiples of 50


Available to back orderBack-order availability date - 18/12/2026
50+ £5.89
Price per unit Ex VAT
12 50.4mm 1.984inches 12 15.400g 60mm 2.362inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® V0 13.4mm 0.528inches 4 kV

Trustpilot