WAGO 2092-1155 picoMAX® eCOM 5.0 Female 5P Grip Plate Straight

Image Representative of Range

WAGO 2092-1155 picoMAX® eCOM 5.0 Female 5P Grip Plate Straight

MPN
2092-1155
Brand
WAGO
EAN-13
4050821163589
Order Code
57-0594
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £2.00
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/08/2026

Female eCOM pluggable PCB connector with gripping plate and straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 5
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Length 39mm
  • Width 25mm
  • Manufacturer's part 2092-1155
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 39mm
Height inch 1.535inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 6.049g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot