WAGO 2092 Series picoMAX® eCOM 5.0 Female Grip Plate Straight

WAGO Brand: WAGO

Female eCOM pluggable PCB connectors with gripping plate and straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Height Height inch Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Rated surge voltage (II / 2)
WAGO 2092-1152 picoMAX® eCOM 5.0 Female 2P Grip Plate Straight
WAGO 2092-1152 picoMAX® eCOM 5.0 Female 2P Grip Plate Straight
Extended range
Order code: 57-0558
MPN: 2092-1152

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.880
Price per unit Ex VAT
2 34mm 1.339inches 2 2.380g 10mm 0.394inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 4 kV
WAGO 2092-1154 picoMAX® eCOM 5.0 Female 4P Grip Plate Straight
WAGO 2092-1154 picoMAX® eCOM 5.0 Female 4P Grip Plate Straight
Extended range
Order code: 57-0629
MPN: 2092-1154

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £1.46
Price per unit Ex VAT
4 34mm 1.339inches 4 4.699g 20mm 0.787inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 4 kV
WAGO 2092-1155 picoMAX® eCOM 5.0 Female 5P Grip Plate Straight
WAGO 2092-1155 picoMAX® eCOM 5.0 Female 5P Grip Plate Straight
Extended range
Order code: 57-0594
MPN: 2092-1155

Order in multiples of 50


Available to back orderBack-order availability date - 28/11/2026
50+ £2.00
100+ £1.81
Price per unit Ex VAT
5 39mm 1.535inches 5 6.049g 25mm 0.984inches Female connector/socket 5mm 1 16 A Grey 12 N/A PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches V0 4 kV

Trustpilot