WAGO 2092-1105 picoMAX® 5.0 Female 5P Grip Plate

Image Representative of Range

WAGO 2092-1105 picoMAX® 5.0 Female 5P Grip Plate

MPN
2092-1105
Brand
WAGO
EAN-13
4050821163428
Order Code
57-0565
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/08/2026

Female connector with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of Poles: 5
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Length: 40.4mm
  • Width: 25mm
  • Number of contacts: 5
  • Stripping length: 10mm
  • Manufacturer's part: 2092-1105
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 40.4mm
Height inch 1.591inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 5.181g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot