WAGO 2092 Series picoMAX® 5.0 Female with Grip Plate

WAGO Brand: WAGO

Female connectors with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Test port parallel to conductor entry – touch contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 5mm
  • Contact material: Tin-plated electrolytic copper
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Height Height inch Maximum Temperature Min. temperature Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch
WAGO 2092-1102 picoMAX® 5.0 Female 2P Grip Plate
WAGO 2092-1102 picoMAX® 5.0 Female 2P Grip Plate
Extended range
Order code: 57-0916
MPN: 2092-1102

Order in multiples of 100


Available to back orderBack-order availability date - 28/11/2026
100+ £0.829
Price per unit Ex VAT
2 35.4mm 1.394inches +100°C -60°C 2 2.000g 10mm 0.394inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches
WAGO 2092-1105 picoMAX® 5.0 Female 5P Grip Plate
WAGO 2092-1105 picoMAX® 5.0 Female 5P Grip Plate
Extended range
Order code: 57-0565
MPN: 2092-1105

Order in multiples of 50


Available to back orderBack-order availability date - 28/11/2026
50+ £1.73
Price per unit Ex VAT
5 40.4mm 1.591inches 5 5.181g 25mm 0.984inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 13.4mm 0.528inches

Trustpilot