Female eCOM pluggable PCB connector with gripping plate and straight solder pins from the WAGO picoMAX® system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Number of poles: 2
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated test ports for testing parallel to conductor entry
- Custom-installed solder pins
- Pin spacing: 5mm
- Colour: light grey
- Tin-plated electrolytic copper contacts
- Length 34mm
- Width 10mm
- Manufacturer's part 2092-1152
| Body Style |
Female connector/socket |
| Pitch |
5mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Current Rating |
16 A |
| Colour |
Grey |
| Wire Gauge (AWG) |
12 |
| Wire Gauge (mm²) |
N/A |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Connection |
Push-in CAGE CLAMP® |
| Depth |
13.4mm |
| Depth inch |
0.528inches |
| Flammability class according to UL94 |
V0 |
| Height |
34mm |
| Height inch |
1.339inches |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Series |
2092 |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Total number of potentials |
2 |
| Type |
Pin housing PCB |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Weight |
2.380g |
| Width |
10mm |
| Width inch |
0.394inches |