TE 170361-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG |
63-3095
|
|
Order in multiples of 6000
Despatched within 5 working days - 108,000 in stock
|
6000+ £0.087
Price per unit Ex VAT
|
26 - 22 |
.047 – .069 |
|
7a |
7 |
Tin (Sn) |
31.49 |
Tin |
Yes (With) |
Socket |
9.5a |
|
2.8mm |
|
Compliant |
|
2.9mm |
|
1.75mm |
Black |
TE 1-770904-0 Mini Universal Mate-N-Lok Crimp Socket Gold 22-18AWG |
63-4884
|
|
Order in multiples of 4500
Despatched within 5 working days - 4,500 in stock
|
4500+ £0.315
Price per unit Ex VAT
|
22 - 18 |
.059 – .094 |
|
11.2a |
11.2 |
Gold (Au) |
30 |
Tin, Gold |
|
|
9.5a |
Nickel |
3.81mm |
50 |
Compliant |
|
4.24mm |
|
0.094inch |
|
TE 1-770986-0 Mini Universal Mate-N-Lok Crimp Socket Gold 26-22AWG |
63-4877
|
|
Order in multiples of 300
Available to back orderBack-order availability date - 14/11/2026
|
300+ £0.445
Price per unit Ex VAT
|
26 - 22 |
.047 – .069 |
Silver |
9.5a |
9.5 |
Gold (Au) |
30 |
Tin, Gold |
|
|
9.5a |
Nickel |
2.95mm |
50 |
|
UL94 V-0 |
2.92mm |
|
1.75mm |
|
TE 1-770988-0 Mini Universal Mate-N-Lok Crimp Socket Gold 22-18AWG |
63-4882
|
|
Order in multiples of 350
Despatched within 5 working days - 280 in stock
|
350+ £0.514
Price per unit Ex VAT
|
22 - 18 |
.059 – .094 |
|
11.2a |
11.2 |
Gold (Au) |
30 |
Tin, Gold |
Yes (With) |
Socket |
9.5a |
Nickel |
3.81mm |
50 |
Compliant |
|
4.42mm |
600v |
0.094inch |
|
TE 770904-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 22-18AWG |
63-4883
|
|
Order in multiples of 4500
Despatched within 5 working days - 63,000 in stock
|
4500+ £0.049
Price per unit Ex VAT
|
22 - 18 |
.059 – .094 |
|
11.2a |
11.2 |
Tin (Sn) |
|
Tin |
|
|
9.5a |
|
3.81mm |
|
|
|
4.42mm |
|
0.094inch |
|
TE 770986-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG |
63-4890
|
|
Order in multiples of 2000
Available to back orderPlease contact us for lead time
|
2000+ £0.125
Price per unit Ex VAT
|
26 - 22 |
.047 – .069 |
Silver |
9.5a |
9.5 |
Tin (Sn) |
|
Tin |
|
|
11.2a |
|
2.95mm |
|
Compliant |
UL94 V-0 |
2.92mm |
|
1.75mm |
|
TE 770988-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 22-18AWG |
63-4891
|
|
Order in multiples of 2000
Despatched within 5 working days - 16,000 in stock
|
2000+ £0.147
Price per unit Ex VAT
|
22 - 18 |
.059 – .094 |
Silver |
11.2a |
11.2 |
Tin (Sn) |
|
Tin |
|
|
9.5a |
|
3.81mm |
|
Compliant |
|
4.42mm |
|
0.094inch |
|