TE 770986-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG

Image Representative of Range

TE 770986-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG

MPN
770986-1
Order Code
63-4890
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2000+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

TE Connectivity crimp socket from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.4mm², 26 - 22 AWG
  • Contact retention: Yes
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 770986-1
Type Crimp socket
Pin or Socket Female
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 11.2a
Depth 2.95mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.92mm
Insulation Diameter 1.75mm
Length 17.11mm
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Package/Case 600
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Diameter 0.069inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot