TE 170361-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG

Image Representative of Range

TE 170361-1 Mini Universal Mate-N-Lok Crimp Socket Pre-Tin 26-22AWG

MPN
170361-1
Order Code
63-3095
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
6000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 108,000 in stock

TE Connectivity crimp socket from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (VDC): 600
  • Contact current rating (A): 7
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.35mm², 26 - 22 AWG
  • Contact retention: Yes
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -20 to +105 °C [ -4 to +221 °F ]
  • Packaging quantity: 6000 (Reel)
  • Mftrs part no. 170361-1
Type Crimp socket
Pin or Socket Female
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Current Rating 9.5a
Depth 2.8mm
ELV Compliant
Gender Female
Height 2.9mm
Housing colour Black
Insulation Diameter 1.75mm
Length 16.75mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Cable, Through Hole
Number of Contacts 26
Number of Rows 2
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 6000
Package/Case 600
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 6000
Pitch 4.14
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot