TE 1-770988-0 Mini Universal Mate-N-Lok Crimp Socket Gold 22-18AWG

Image Representative of Range

TE 1-770988-0 Mini Universal Mate-N-Lok Crimp Socket Gold 22-18AWG

MPN
1-770988-0
Order Code
63-4882
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
350+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 280 in stock

TE Connectivity's 1-770988-0 is a female unshrouded socket connector.

It features gold plating and accommodates 22-18 AWG wire sizes.

This connector is ideal for secure and reliable electrical connections in various electronic applications.

It's commonly used in industrial and automotive wiring systems.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-18
  • Insulation diameter: 1.5 to 2.4mm [.059 to.0941 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .3 -.9mm², 22 - 18 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-770988-0
Type Crimp socket
Pin or Socket Female
Wire Gauge 22 - 18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 11.2a
Contact Current Rating (Max) 11.2
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
DC Rated Voltage 600v
Depth 3.81mm
ELV Compliant
Gender Female
Height 4.42mm
Insulation Diameter 0.094inch
Length 17.12mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Package/Case 600
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot