Wera 05006183001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX7x80mm

MPN
05006183001
Brand
Wera
EAN-13
4013288108890
Order Code
54-7871
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This VDE insulated screwdriver from Wera is suitable for use with TX7 Torx socket screws. This driver has a 80mm zinc-phosphated insulated blade and a 81mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 161mm
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX7
VDE/1000V Approved Yes
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 7
Type 167 i TX 7 x 80 mm
Weight 29g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot