Christmas Opening Hours and Delivery Dates here

Wera 05073287001 Joker Combi Ratcheting Wrench Imperial 3/4in

Order Code:

54-7280

Brand: Wera MPN: 05073287001 EAN-13: 4013288167446
Qty Unit Price (Ex VAT)
1+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

This 3/4in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 246mm
  • Spanner width: 3/4in (19 mm)
  • Manufacturer's part 05073287001


Type Wrench
Length 246mm
Imperial/Metric Imperial
Size 3/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot