Christmas Opening Hours and Delivery Dates here

Wera 05073283001 Joker Combi Ratcheting Wrench Imperial 1/2in

Order Code:

54-7276

Brand: Wera MPN: 05073283001 EAN-13: 4013288167385
Qty Was Unit Price (Ex VAT)
1+ £24.48 £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

This 1/2in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 177mm
  • Spanner width: 1/2in (12.5mm)
  • Manufacturer's part 05073283001


Type Wrench
Length 177mm
Imperial/Metric Imperial
Size 1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot