Wera 05073278001 Joker Combi Ratcheting Wrench Metric 18mm

MPN
05073278001
Brand
Wera
EAN-13
4013288167408
Order Code
54-7272
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 18mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073278001


Type 6000 Joker 18 SB
Imperial or Metric Metric
Size 18
Length 235mm
Cranked false
Head height open end 9mm
Head height socket/ring/ratchet 11mm
Head width open end 39mm
Head width socket/ring/ratchet 33.8mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 253.5g
Width 50mm
With tommy bar false
Wrench width open end 18mm
Wrench width socket/ring/ratchet 18mm

Reviews

Be the first to submit a review

Trustpilot