Easter Opening Hours and Delivery Dates here

Wera 05073376001 B SB Classic Torx Bits With 1/4in Hexagon Drive, Set of 3

Order Code:

54-6583

Brand: Wera MPN: 05073376001 EAN-13: 4013288037510
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx screws.


  • TX25, TX30 and TX40
  • Length 25mm
  • Weight 21.6g
  • Supplied as a set of 3
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX25, TX30, TX40
Head Type Torx
Height 10mm
Length 100mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 3
Number of bits total 3
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 3
Overall Length 25mm
Packaging Other
Weight 21g
Width 60mm
With bit ratchet false
With handgrip false
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot