Christmas Opening Hours and Delivery Dates here

Wera 05073375001 A SB Classic Torx Bits With 1/4in Hexagon Drive, Set of 3

Order Code:

54-6582

Brand: Wera MPN: 05073375001 EAN-13: 4013288037503
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx screws.


  • Tip sizes TX10, TX15 and TX20
  • Length 25mm
  • Weight 21.6g
  • Supplied as a set of 3
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20
Head Type Torx
Number of Pieces 3
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot