Easter Opening Hours and Delivery Dates here

Wera 05073315001 Classic Torx Bits With 1/4in Hexagon Drive TX 25, Pack of 2

Order Code:

54-6544

Brand: Wera MPN: 05073315001 EAN-13: 4013288029164
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 25 screws.


  • Tip size TX25
  • Length 25mm
  • Weight 16.4g
  • Supplied in packs of 2
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX25
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Size (TX) 25
Total length 25mm
Weight 15g
Width 60mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot