Wera 05073313001 Classic Torx Bits With 1/4in Hexagon Drive TX 10, Pack of 2

MPN
05073313001
Brand
Wera
EAN-13
4013288029140
Order Code
54-6542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 10 screws.


  • Tip size TX10
  • Length 25mm
  • Weight 15.6g
  • Supplied in packs of 2
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Size (TX) 10
Total Length 25mm
Weight 15g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot