Wera 05074750001 7441 VDE Kraftform Adjustable Torque Handle (1.2-3.0 Nm)

MPN
05074750001
Brand
Wera
EAN-13
4013288168535
Order Code
54-6470
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £124.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This Wera VDE rated, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid blade changes.

A wide range of compatible blades are available separately.


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 1.2 and 3.0Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Unlimited torque setting to loosen seized screws
  • VDE rated multi-component Kraftform handle with hard and soft zones
  • Length 192mm
  • 9mm hexagon drive
  • Wide range of compatible interchangeable blades
  • Wera type 7441, 05074750001
Accuracy ± 6%
Drive 9mm
Tip Size Various
Tip Type Hex
VDE/1000V Approved Yes
Type 7441 VDE SB
Connection size 9mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 40mm
Height Safe No
Insulated true
Isolation protection 1000 V true
Length 200mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 1.2 - 3Nm
Total Length 192mm
VDE Tested true
Weight 220g
Width 70mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot