Easter Opening Hours and Delivery Dates here

ESKA 520.513 Quick Blow Ceramic Micro Fuse 5 x 20mm 400mA 250V, Pack of 10

Order Code:

54-5824

Brand: ESKA MPN: 520.513 EAN-13: 2050000163401
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.513
Type Pack of Fuses
Current Rating 0.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot