ESKA 522.715 Time Delay Fuse 5 x 20mm 630mA 250V, Pack of 10

Order Code:

54-5795

Brand: ESKA MPN: 522.715
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 630mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.715
Current Rating 0.63A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot