ESKA 522.711 Time Delay Fuse 5 x 20mm 250mA 250V, Pack of 10

MPN
522.711
Brand
ESKA
Order Code
54-5791
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 21 despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 250mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.711
Type Pack of Fuses
Current Rating 0.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot