ESKA 522.708 Time Delay Fuse 5 x 20mm 125mA 250V, Pack of 10

MPN
522.708
Brand
ESKA
Order Code
54-5788
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 125mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.708
Type Pack of Fuses
Current Rating 0.125A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot