ESKA 522.707 Time Delay Fuse 5 x 20mm 100mA 250V, Pack of 10

Order Code:

54-5787

Brand: ESKA MPN: 522.707
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 months

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 100mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.707
Type Pack of Fuses
Current Rating 0.1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot