ESKA 632.313 Time Delay Fuse 6.3 x 32mm 400mA 250V, Pack of 10

Image Representative of Range

ESKA 632.313 Time Delay Fuse 6.3 x 32mm 400mA 250V, Pack of 10

MPN
632.313
Brand
ESKA
EAN-13
2050000165412
Order Code
54-5774
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Clear glass time delay fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.313
Type Pack of Fuses
Current Rating 0.4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot