ESKA 632.310 Time Delay Fuse 6.3 x 32mm 200mA 250V, Pack of 10

Image Representative of Range

ESKA 632.310 Time Delay Fuse 6.3 x 32mm 200mA 250V, Pack of 10

Order Code:

54-5771

Brand: ESKA MPN: 632.310 EAN-13: 2050000165177
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Clear glass time delay fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.310
Type Pack of Fuses
Current Rating 0.2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot