Easter Opening Hours and Delivery Dates here
ESKA 632.321 Time Delay Fuse 6.3 x 32mm 2.5A 250V, Pack of 10

Image Representative of Range

ESKA 632.321 Time Delay Fuse 6.3 x 32mm 2.5A 250V, Pack of 10

Order Code:

54-5754

Brand: ESKA MPN: 632.321 EAN-13: 2050000163265
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Clear glass time delay fuses from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.321
Type Pack of Fuses
Current Rating 2.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot