ESKA 632.527 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 10A 500V, Pack of 10

MPN
632.527
Brand
ESKA
Order Code
54-5720
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 112 in stockAdditional quantity lead time 5 weeks

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.527
Type Pack of Fuses
Current Rating 10A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot