ESKA 632.530 Quick Blow Ceramic Micro Fuse 6.3 x 32mm 16A 500V, Pack of 10

MPN
632.530
Brand
ESKA
Order Code
54-5701
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Ceramic quick blow micro fuses from ESKA.


  • Nominal current: 16A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.530
Type Pack of Fuses
Current Rating 16A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot