ESKA 632.726 Time Delay Ceramic Micro Fuse 6.3 x 32mm 8A 500V, Pack of 10

MPN
632.726
Brand
ESKA
EAN-13
2050000165023
Order Code
54-5696
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 8A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.726
Type Pack of Fuses
Current Rating 8A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot