ESKA 632.725 Time Delay Ceramic Micro Fuse 6.3 x 32mm 6.3A 500V, Pack of 10

MPN
632.725
Brand
ESKA
EAN-13
2050000164910
Order Code
54-5695
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 6.3A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.725
Type Pack of Fuses
Current Rating 6.3A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot