ESKA 632.720 Time Delay Ceramic Micro Fuse 6.3 x 32mm 2A 500V, Pack of 10

Order Code:

54-5690

Brand: ESKA MPN: 632.720 EAN-13: 2050000164477
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.720
Type Pack of Fuses
Current Rating 2A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot