ESKA 632.719 Time Delay Ceramic Micro Fuse 6.3 x 32mm 1.6A 500V, Pack of 10

Order Code:

54-5689

Brand: ESKA MPN: 632.719 EAN-13: 2050000164378
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayBack-order availability date - 17/06/2026

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 1.6A
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.719
Type Pack of Fuses
Current Rating 1.6A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot