ESKA 632.630 Quick Blow Micro Fuse 6.3 x 32mm 16A 60V, Pack of 10

MPN
632.630
Brand
ESKA
EAN-13
2050000165566
Order Code
54-5676
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Quick blow glass micro fuses from ESKA.


  • Nominal current: 16A
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.630
Type Pack of Fuses
Current Rating 16A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot