ESKA 632.628 Quick Blow Micro Fuse 6.3 x 32mm 12.5A 60V, Pack of 10

MPN
632.628
Brand
ESKA
Order Code
54-5675
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Quick blow glass micro fuses from ESKA.


  • Nominal current: 12.5A
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.628
Type Pack of Fuses
Current Rating 12.5A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot