ESKA 520.128 Quick Blow Micro Fuse 5 x 20mm 12.5A 250V, Pack of 10

MPN
520.128
Brand
ESKA
Order Code
54-5648
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 12.5A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.128
Type Pack of Fuses
Current Rating 12.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot