ESKA 520.125 Quick Blow Micro Fuse 5 x 20mm 6.3A 250V, Pack of 10

Order Code:

54-5645

Brand: ESKA MPN: 520.125 EAN-13: 2050000164408
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.125
Type Pack of Fuses
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot