ESKA 520.122 Quick Blow Micro Fuse 5 x 20mm 3.15A 250V, Pack of 10

MPN
520.122
Brand
ESKA
EAN-13
2050000164149
Order Code
54-5642
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.122
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot