ESKA 520.118 Quick Blow Micro Fuse 5 x 20mm 1.25A 250V, Pack of 10

Image Representative of Range

ESKA 520.118 Quick Blow Micro Fuse 5 x 20mm 1.25A 250V, Pack of 10

MPN
520.118
Brand
ESKA
EAN-13
2050000163784
Order Code
54-5638
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These quick blow micro fuses from ESKA have a glass tube without extinguishing agent.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.118
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot