ESKA 520.113 Quick Blow Micro Fuse 5 x 20mm 400mA 250V, Pack of 10

Image Representative of Range

ESKA 520.113 Quick Blow Micro Fuse 5 x 20mm 400mA 250V, Pack of 10

Order Code:

54-5633

Brand: ESKA MPN: 520.113 EAN-13: 2050000163364
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

quick blow micro fuses from ESKA have a glass tube without extinguishing agent.


  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.113
Type Micro fuse
Current Rating 0.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot