ESKA 530.627 Quick Acting Glass Micro Fuse 5 x 30mm 10A 500V

MPN
530.627
Brand
ESKA
Order Code
54-4973
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 22 in stock

Glass quick acting micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.627
Type Micro fuse
Current Rating 10A
Length 30mm
Diameter 5mm
Body Material Glass
Fuse Type Fast acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot